

09155123001 | |
---|---|
DigiKey Part Number | 1195-09155123001-ND |
Manufacturer | |
Manufacturer Product Number | 09155123001 |
Description | HAN F+B 4/4 HYBRID WITHOUT ETHER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 12+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09155123001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 12+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han® D, Han® E | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €17.10000 | €17.10 |
Unit Price without VAT: | €17.10000 |
---|---|
Unit Price with VAT: | €21.46050 |