Programmable Timer IC 8MHz 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS82C54

DigiKey Part Number
2156-CS82C54-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CS82C54
Description
IC OSC PROG TIMER 8MHZ 28-LCC
Customer Reference
Detailed Description
Programmable Timer IC 8MHz 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
8MHz
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 206
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:18206
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21€12.09429€253.98
Unit Price without VAT:€12.09429
Unit Price with VAT:€15.17833