
RP1025BF | |
|---|---|
DigiKey Part Number | 164-RP1025BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1025BF |
Description | BOX ABS GRAY 3.54"L X 2.44"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.540" L x 2.440" W (89.92mm x 61.98mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1025BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.540" L x 2.440" W (89.92mm x 61.98mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 8.64in² (55.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.33000 | €9.33 |
| 5 | €7.84200 | €39.21 |
| 10 | €7.28200 | €72.82 |
| 25 | €6.60800 | €165.20 |
| 50 | €6.14300 | €307.15 |
| 100 | €5.71260 | €571.26 |
| 250 | €5.19240 | €1,298.10 |
| 500 | €5.05860 | €2,529.30 |
| Unit Price without VAT: | €9.33000 |
|---|---|
| Unit Price with VAT: | €11.70915 |

