
RP1195C | |
|---|---|
DigiKey Part Number | 164-RP1195C-ND |
Manufacturer | |
Manufacturer Product Number | RP1195C |
Description | BOX ABS GRAY/CLR 6.54"L X 3.4"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 6.540" L x 3.400" W (166.12mm x 86.36mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1195C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.540" L x 3.400" W (166.12mm x 86.36mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.97000 | €16.97 |
| Unit Price without VAT: | €16.97000 |
|---|---|
| Unit Price with VAT: | €21.29735 |

