Box ABS Gray, Clear Cover/Door Cover Included 4.940" L x 3.370" W (125.48mm x 85.60mm) X 1.570" (39.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1125C

DigiKey Part Number
164-RP1125C-ND
Manufacturer
Manufacturer Product Number
RP1125C
Description
BOX ABS GRAY/CLR 4.94"L X 3.37"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS Gray, Clear Cover/Door Cover Included 4.940" L x 3.370" W (125.48mm x 85.60mm) X 1.570" (39.88mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1125C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.940" L x 3.370" W (125.48mm x 85.60mm)
Height
1.570" (39.88mm)
Area (L x W)
16.6in² (107cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€14.41000€14.41
5€12.12200€60.61
10€11.26300€112.63
25€10.22480€255.62
50€9.50760€475.38
100€8.84410€884.41
250€8.30048€2,075.12
Manufacturers Standard Package
Unit Price without VAT:€14.41000
Unit Price with VAT:€18.08455