
RP1025C | |
|---|---|
DigiKey Part Number | HM5781-ND |
Manufacturer | |
Manufacturer Product Number | RP1025C |
Description | BOX ABS GRAY/CLR 2.58"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 2.577" L x 2.380" W (65.46mm x 60.45mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1025C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.577" L x 2.380" W (65.46mm x 60.45mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 6.13in² (39.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.44000 | €7.44 |
| 5 | €6.24600 | €31.23 |
| 10 | €5.80000 | €58.00 |
| 25 | €5.26200 | €131.55 |
| 50 | €4.89080 | €244.54 |
| 100 | €4.54740 | €454.74 |
| 250 | €4.13252 | €1,033.13 |
| 500 | €3.89956 | €1,949.78 |
| Unit Price without VAT: | €7.44000 |
|---|---|
| Unit Price with VAT: | €9.33720 |













