
R220-104-000 | |
|---|---|
DigiKey Part Number | R220-104-000-ND |
Manufacturer | |
Manufacturer Product Number | R220-104-000 |
Description | BOX PLASTIC GRAY 7.91"L X 3.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides 7.913" L x 3.976" W (201.00mm x 101.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.913" L x 3.976" W (201.00mm x 101.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 31.6in² (204cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.37000 | €48.37 |
| 5 | €41.35000 | €206.75 |
| 10 | €38.64800 | €386.48 |
| 25 | €35.51280 | €887.82 |
| Unit Price without VAT: | €48.37000 |
|---|---|
| Unit Price with VAT: | €60.70435 |

