Box Fiberglass/Polyester Gray Hinged Door, Lid 9.590" L x 7.710" W (243.59mm x 195.83mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ864RTW

DigiKey Part Number
PJ864RTW-ND
Manufacturer
Manufacturer Product Number
PJ864RTW
Description
BOX FIBERGLASS 9.59"L X 7.71"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 9.590" L x 7.710" W (243.59mm x 195.83mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ864RTW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
9.590" L x 7.710" W (243.59mm x 195.83mm)
Height
6.000" (152.40mm)
Area (L x W)
73.9in² (477cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
PCB Supports, Stainless Steel Hinges, Twist Latch, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€203.24000€203.24
Manufacturers Standard Package
Unit Price without VAT:€203.24000
Unit Price with VAT:€255.06620