PJ18168T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ12106TW

DigiKey Part Number
PJ12106TW-ND
Manufacturer
Manufacturer Product Number
PJ12106TW
Description
BOX FIBERGLASS 13.77"L X 11.9"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 13.770" L x 11.900" W (349.76mm x 302.26mm) X 6.470" (164.34mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ12106TW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
13.770" L x 11.900" W (349.76mm x 302.26mm)
Height
6.470" (164.34mm)
Area (L x W)
164in² (1058cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Stainless Steel Hinges, Twist Latch, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€240.61000€240.61
Manufacturers Standard Package
Unit Price without VAT:€240.61000
Unit Price with VAT:€301.96555