
PBFS19017BK | |
|---|---|
DigiKey Part Number | 164-PBFS19017BK-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19017BK |
Description | 10U FORMED STEEL RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 24.000" W (609.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 24.000" W (609.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.75000 | €45.75 |
| Unit Price without VAT: | €45.75000 |
|---|---|
| Unit Price with VAT: | €57.41625 |

