Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1J886

DigiKey Part Number
N1J886-ND
Manufacturer
Manufacturer Product Number
N1J886
Description
BOX STEEL GRAY 8"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
N1J886 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 8.000" W (203.20mm x 203.20mm)
Height
6.000" (152.40mm)
Area (L x W)
64.0in² (413cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€81.39000€81.39
5€68.70000€343.50
10€63.90200€639.02
25€59.43040€1,485.76
Manufacturers Standard Package
Unit Price without VAT:€81.39000
Unit Price with VAT:€102.14445