
FLK7LED | |
---|---|
DigiKey Part Number | HM5440-ND |
Manufacturer | |
Manufacturer Product Number | FLK7LED |
Description | LED LIGHT KIT |
Customer Reference | |
Detailed Description | Rack Light Kit 17.500" (444.50mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | FLK7LED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Light Kit | |
Features | 17.500" (444.50mm) Length | |
For Use With/Related Products | Air Conditioners | |
Base Product Number |