Direct

CSP5623CG1 | |
|---|---|
DigiKey Part Number | CSP5623CG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP5623CG1 |
Description | PANEL 56X20X0.8" BE/GY 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 55.938" L x 20.062" W x 0.810" H (1420.83mm x 509.57mm x 20.57mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C2 Series |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Side | Weight 54 lbs (24.5 kg) |
Size / Dimension 55.938" L x 20.062" W x 0.810" H (1420.83mm x 509.57mm x 20.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSP5623LG1 | Hammond Manufacturing | 0 | CSP5623LG1-ND | €320.67000 | Direct |



