Metal, Steel Panel, Side 48.938" L x 20.062" W x 0.810" H (1243.03mm x 509.57mm x 20.57mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP4923LG1

DigiKey Part Number
CSP4923LG1-ND
Manufacturer
Manufacturer Product Number
CSP4923LG1
Description
PNL 48.938X20.062X0.810" GY 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side 48.938" L x 20.062" W x 0.810" H (1243.03mm x 509.57mm x 20.57mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Side
Size / Dimension
48.938" L x 20.062" W x 0.810" H (1243.03mm x 509.57mm x 20.57mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
46 lbs (20.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€265.06000€265.06
Manufacturers Standard Package
Unit Price without VAT:€265.06000
Unit Price with VAT:€332.65030
Alternate Color
PNL 48.93X20.062X0.810" BLK 1/PR
In-Stock: 1
Unit Price: €262.67000
PANEL 49X20X0.8" BE/GY 1/PR
In-Stock: 0
Unit Price: