CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS24244

DigiKey Part Number
CS24244-ND
Manufacturer
Manufacturer Product Number
CS24244
Description
BOX STEEL GRAY 24"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 24.000" L x 24.000" W (609.60mm x 609.60mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CS24244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 24.000" W (609.60mm x 609.60mm)
Height
4.000" (101.60mm)
Area (L x W)
576in² (3716cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
33 lbs (15 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€118.60000€118.60
5€101.38200€506.91
10€97.24200€972.42
Manufacturers Standard Package
Unit Price without VAT:€118.60000
Unit Price with VAT:€148.84300