
C4DF2442PBK1 | |
|---|---|
DigiKey Part Number | C4DF2442PBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4DF2442PBK1 |
Description | DOOR 41.810X20.380X0.690" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plexiglas Door, Front or Rear 41.810" L x 20.380" W x 0.690" H (1061.97mm x 517.65mm x 17.53mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4DF2442PBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 41.810" L x 20.380" W x 0.690" H (1061.97mm x 517.65mm x 17.53mm) | |
Features | - | |
Color | Black | |
Material | Plexiglas | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €503.91000 | €503.91 |
| Unit Price without VAT: | €503.91000 |
|---|---|
| Unit Price with VAT: | €632.40705 |

