
C3R24186SC | |
|---|---|
DigiKey Part Number | C3R24186SC-ND |
Manufacturer | |
Manufacturer Product Number | C3R24186SC |
Description | BOX STEEL GRAY 24"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 18.000" W (609.60mm x 457.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R24186SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 18.000" W (609.60mm x 457.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 432in² (2787cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Lockable, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 33 lbs (15 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €158.53000 | €158.53 |
| Unit Price without VAT: | €158.53000 |
|---|---|
| Unit Price with VAT: | €198.95515 |

