
| C2T2436VFBK1 | |
|---|---|
| DigiKey Part Number | C2T2436VFBK1-ND | 
| Manufacturer | |
| Manufacturer Product Number | C2T2436VFBK1 | 
| Description | RACK TOP | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Metal, Steel Panel, Top 25.000" L x 28.250" W x 0.070" H (635.00mm x 717.55mm x 1.78mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C2T2436VFBK1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hammond Manufacturing | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Panel, Top | |
| Size / Dimension | 25.000" L x 28.250" W x 0.070" H (635.00mm x 717.55mm x 1.78mm) | |
| Features | - | |
| Color | Black | |
| Material | Metal, Steel | |
| For Use With/Related Products | 24" Panel Width Racks | |
| Ventilation | Vented | |
| Shipping Info | Shipped from DigiKey | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €82.10000 | €82.10 | 
| Unit Price without VAT: | €82.10000 | 
|---|---|
| Unit Price with VAT: | €103.03550 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland