C2TF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1931F10CELG1

DigiKey Part Number
C2T1931F10CELG1-ND
Manufacturer
Manufacturer Product Number
C2T1931F10CELG1
Description
RACK TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 1 Fan, 550 CFM 23.75" L x 20.00" W x 4.08" H (603.3mm x 508.0mm x 103.6mm)
Datasheet
 Datasheet
EDA/CAD Models
C2T1931F10CELG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 1 Fan, 550 CFM
Size / Dimension
23.75" L x 20.00" W x 4.08" H (603.3mm x 508.0mm x 103.6mm)
Shipping Info
Shipped from DigiKey
Weight
21 lbs (9.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€234.47000€234.47
Manufacturers Standard Package
Unit Price without VAT:€234.47000
Unit Price with VAT:€294.25985