


369JXP | |
|---|---|
DigiKey Part Number | HM5084-ND |
Manufacturer | |
Manufacturer Product Number | 369JXP |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 500V, 6.3V Secondary 69mA, 2.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 500V, 6.3V | |
Current - Output (Max) | 69mA, 2.5A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 69.85mm L x 63.50mm W | |
Height - Seated (Max) | 78.74mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |

