
197AC25 | |
---|---|
DigiKey Part Number | 164-197AC25-ND |
Manufacturer | |
Manufacturer Product Number | 197AC25 |
Description | FIXED IND 75UH 25A 0.018OHM TH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 75 µH Unshielded Powdered Iron Core Inductor 25 A 18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Powdered Iron Core | |
Material - Core | ||
Inductance | 75 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 272.3kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.250" L x 1.600" W (82.55mm x 40.64mm) | |
Height - Seated (Max) | 2.058" (52.27mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €32.55000 | €32.55 |
10 | €26.77500 | €267.75 |
100 | €22.87110 | €2,287.11 |
Unit Price without VAT: | €32.55000 |
---|---|
Unit Price with VAT: | €40.85025 |