
18P1717PP | |
|---|---|
DigiKey Part Number | 18P1717PP-ND |
Manufacturer | |
Manufacturer Product Number | 18P1717PP |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 17.000" L x 17.000" W (431.80mm x 431.80mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 18P1717PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 17.000" L x 17.000" W (431.80mm x 431.80mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C3R Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.60000 | €51.60 |
| Unit Price without VAT: | €51.60000 |
|---|---|
| Unit Price with VAT: | €64.75800 |

