
169TS | |
|---|---|
DigiKey Part Number | HM4532-ND |
Manufacturer | |
Manufacturer Product Number | 169TS |
Description | XFRMR ISOL 115V TO 115V 135VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 135VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 6.5 lbs (2.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.56000 | €79.56 |
| 10 | €71.49400 | €714.94 |
| 25 | €68.49480 | €1,712.37 |
| 50 | €66.30300 | €3,315.15 |
| 100 | €64.17750 | €6,417.75 |
| Unit Price without VAT: | €79.56000 |
|---|---|
| Unit Price with VAT: | €99.84780 |

