

167T6 | |
---|---|
DigiKey Part Number | HM4510-ND |
Manufacturer | |
Manufacturer Product Number | 167T6 |
Description | PWR XFMR LAMINATED 75.6VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 75.6VA Power Transformer 115V Primary 6.3V Secondary 12A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 12A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 75.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 69.85mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.4 lbs (1.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €44.05000 | €44.05 |
10 | €39.60700 | €396.07 |
25 | €37.95440 | €948.86 |
50 | €36.74600 | €1,837.30 |
100 | €35.57290 | €3,557.29 |
250 | €34.07548 | €8,518.87 |
Unit Price without VAT: | €44.05000 |
---|---|
Unit Price with VAT: | €55.28275 |