
1584T8B1 | |
|---|---|
DigiKey Part Number | HM1883-ND |
Manufacturer | |
Manufacturer Product Number | 1584T8B1 |
Description | POWER STRIP 17" 15A 8OUT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T8B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.30000 | €65.30 |
| 5 | €60.57400 | €302.87 |
| 10 | €58.65500 | €586.55 |
| 25 | €56.21840 | €1,405.46 |
| 50 | €54.44740 | €2,722.37 |
| 100 | €52.73590 | €5,273.59 |
| Unit Price without VAT: | €65.30000 |
|---|---|
| Unit Price with VAT: | €81.95150 |


