
1584T4A1RA | |
|---|---|
DigiKey Part Number | 1584T4A1RA-ND |
Manufacturer | |
Manufacturer Product Number | 1584T4A1RA |
Description | POWER STRIP 14" 15A 4OUT 6'CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T4A1RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.58000 | €57.58 |
| 5 | €53.41800 | €267.09 |
| 10 | €51.72500 | €517.25 |
| 25 | €49.57520 | €1,239.38 |
| 50 | €48.01220 | €2,400.61 |
| 100 | €46.50240 | €4,650.24 |
| Unit Price without VAT: | €57.58000 |
|---|---|
| Unit Price with VAT: | €72.26290 |


