


1554VCL | |
|---|---|
DigiKey Part Number | 164-1554VCL-ND |
Manufacturer | |
Manufacturer Product Number | 1554VCL |
Description | CLEAR PC LID ONLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Cover, Lid 9.450" L x 6.300" W x 0.790" H (240.03mm x 160.02mm x 20.07mm) Clear |
Datasheet | Datasheet |
Category | Type Cover, Lid |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1554, 1555 Series |
Series | Size / Dimension 9.450" L x 6.300" W x 0.790" H (240.03mm x 160.02mm x 20.07mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.62000 | €16.62 |
| 5 | €15.28600 | €76.43 |
| 10 | €14.74900 | €147.49 |
| 25 | €14.07080 | €351.77 |
| Unit Price without VAT: | €16.62000 |
|---|---|
| Unit Price with VAT: | €20.85810 |











