
1550Z124FBK | |
|---|---|
DigiKey Part Number | 164-1550Z124FBK-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z124FBK |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 8.760" L x 5.770" W (222.50mm x 146.56mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.760" L x 5.770" W (222.50mm x 146.56mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.97000 | €47.97 |
| 5 | €44.46400 | €222.32 |
| 10 | €43.03500 | €430.35 |
| 25 | €41.21520 | €1,030.38 |
| Unit Price without VAT: | €47.97000 |
|---|---|
| Unit Price with VAT: | €60.20235 |


