
1486D12 | |
---|---|
DigiKey Part Number | 1486D12-ND |
Manufacturer | |
Manufacturer Product Number | 1486D12 |
Description | WIRE DUCT SOLID BASE FASTENER 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Fastener 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1486D12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 6.000" (152.40mm) | |
Length | 1.00' (304.80mm) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €167.36000 | €167.36 |
10 | €142.27300 | €1,422.73 |
25 | €133.37720 | €3,334.43 |
50 | €129.71000 | €6,485.50 |
Unit Price without VAT: | €167.36000 |
---|---|
Unit Price with VAT: | €210.03680 |