
1481WN42315 | |
|---|---|
DigiKey Part Number | 1481WN42315-ND |
Manufacturer | |
Manufacturer Product Number | 1481WN42315 |
Description | WINDOW NEMA4 STEEL 24.7X16.7" GY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Window Kit 24.690" L x 16.690" W x 0.250" H (627.13mm x 423.93mm x 6.35mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481WN42315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Window Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 24.690" L x 16.690" W x 0.250" H (627.13mm x 423.93mm x 6.35mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €370.28000 | €370.28 |
| Unit Price without VAT: | €370.28000 |
|---|---|
| Unit Price with VAT: | €464.70140 |

