For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGRTI-340V6LF

DigiKey Part Number
5843-TGRTI-340V6LF-ND
Manufacturer
Manufacturer Product Number
TGRTI-340V6LF
Description
ISO MOD DC 1C:1.33C REINF 3KV SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
ISO721, ISO722
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
3000V
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.428" L x 0.372" W (10.87mm x 9.45mm)
Height - Seated (Max)
0.395" (10.03mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.94000€3.94
10€3.55300€35.53
25€3.41000€85.25
53€3.29660€174.72
106€3.19462€338.63
265€3.06392€811.94
530€2.96813€1,573.11
1 007€2.88170€2,901.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.94000
Unit Price with VAT:€4.94470