
TGMR-340V6LFTR | |
|---|---|
DigiKey Part Number | 5843-TGMR-340V6LFTR-ND - Tape & Reel (TR) 5843-TGMR-340V6LFTRCT-ND - Cut Tape (CT) 5843-TGMR-340V6LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGMR-340V6LFTR |
Description | ISO MOD DC 1C:1.33C 22VUS 3KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.88000 | €3.88 |
| 10 | €3.50600 | €35.06 |
| 25 | €3.36480 | €84.12 |
| 50 | €3.26160 | €163.08 |
| 100 | €3.16080 | €316.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.00637 | €901.91 |
| 600 | €2.91230 | €1,747.38 |
| 900 | €2.85844 | €2,572.60 |
| 1 500 | €2.79184 | €4,187.76 |
| 2 100 | €2.74871 | €5,772.29 |
| 3 000 | €2.70365 | €8,110.95 |
| Unit Price without VAT: | €3.88000 |
|---|---|
| Unit Price with VAT: | €4.86940 |


