
TGM-050P3RLTR | |
|---|---|
DigiKey Part Number | 5843-TGM-050P3RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGM-050P3RLTR |
Description | ISO MOD DC 1:1:1:1 5.5VUS 8P SMD |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 500V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX845 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.280" W (7.62mm x 7.11mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.67148 | €3,342.96 |
| Unit Price without VAT: | €1.67148 |
|---|---|
| Unit Price with VAT: | €2.09771 |

