1.5mH T1/E1 (Dual) Pulse Transformer 1CT:1.36CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG24-S001NCRLTR

DigiKey Part Number
5843-TG24-S001NCRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG24-S001NCRLTR
Description
ISO MOD T1 DUAL 1C:1.36C X-TEMP
Customer Reference
Detailed Description
1.5mH T1/E1 (Dual) Pulse Transformer 1CT:1.36CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T1/E1 (Dual)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.36CT
Mounting Type
Surface Mount
Size / Dimension
0.675" L x 0.455" W (17.15mm x 11.56mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€2.95263€885.79
Manufacturers Standard Package
Unit Price without VAT:€2.95263
Unit Price with VAT:€3.70555