140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG42-1406P1RLTR

DigiKey Part Number
5843-TG42-1406P1RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG42-1406P1RLTR
Description
ISO MOD 10BASE-T 1C:1.41C 16P SM
Customer Reference
Detailed Description
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
LAN 10 Base-T
Inductance
140µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:2CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.088" (2.24mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€2.18289€4,365.78
Manufacturers Standard Package
Unit Price without VAT:€2.18289
Unit Price with VAT:€2.73953