TG08-1205NSRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €1.40941
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €1.42741
Datasheet
1.2mH T1/E1 (Single) Pulse Transformer 1CT:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG08-1205NSRLTR

DigiKey Part Number
5843-TG08-1205NSRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG08-1205NSRLTR
Description
ISO MOD T1 1C:2C 6P SMD T/R
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T1/E1 (Single)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2CT
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.49571€1,495.71
Manufacturers Standard Package
Unit Price without VAT:€1.49571
Unit Price with VAT:€1.87712