Parametric Equivalent
Parametric Equivalent

TG05-1205NXRL | |
|---|---|
DigiKey Part Number | 5843-TG05-1205NXRL-ND |
Manufacturer | |
Manufacturer Product Number | TG05-1205NXRL |
Description | ISO MOD T1 8CH 1:2 40P SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 Transmitter, 1:2 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | €4.12232 | €1,261.43 |
| Unit Price without VAT: | €4.12232 |
|---|---|
| Unit Price with VAT: | €5.17351 |


