3.75µH General Purpose Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG01-FC03N1LFTR

DigiKey Part Number
5843-TG01-FC03N1LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG01-FC03N1LFTR
Description
ISO MOD FBR 2CH 3.75UH 16P SMD T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.75µH General Purpose Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
General Purpose
Inductance
3.75µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€2.78109€2,781.09
Manufacturers Standard Package
Unit Price without VAT:€2.78109
Unit Price with VAT:€3.49027