
| TD02-1205ALF | |
|---|---|
| DigiKey Part Number | 5843-TD02-1205ALF-ND | 
| Manufacturer | |
| Manufacturer Product Number | TD02-1205ALF | 
| Description | ISO MOD T1/E1 6P THT | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1CT:1 Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HALO Electronics, Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Transformer Type | T1/E1 (Single) | |
| Inductance | 1.2mH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1CT:1 | |
| Mounting Type | Through Hole | |
| Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
| Height - Seated (Max) | 0.250" (6.35mm) | |
| Operating Temperature | 0°C ~ 70°C | |
| Grade | - | |
| Qualification | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 522 | €1.39885 | €730.20 | 
| Unit Price without VAT: | €1.39885 | 
|---|---|
| Unit Price with VAT: | €1.75556 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland