Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-10GHPE-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-10GHPE-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-10GHPE-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer HALO Electronics, Inc. | Termination Solder |
Series | Height Above Board 0.547" (13.89mm) |
Packaging Tube | LED Color Green - Green |
Part Status Active | Number of Cores per Jack 8 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10G Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-10G06C3-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10G06C3-L11RL-ND | €6.36756 | Parametric Equivalent |
| HFJT1-10GH4P-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GH4P-L11RL-ND | €7.44734 | Parametric Equivalent |
| HFJT1-10GH4PE-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GH4PE-L11RL-ND | €7.23404 | Parametric Equivalent |
| HFJT1-10GHP-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-10GHP-L11RL-ND | €6.53956 | Parametric Equivalent |
| HFJT1-E10G06C3-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-E10G06C3-L11RL-ND | €6.93570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.09568 | €3,547.84 |
| Unit Price without VAT: | €7.09568 |
|---|---|
| Unit Price with VAT: | €8.90508 |


