SRAM - Synchronous, Standard Memory IC 288Mbit Parallel 250 MHz 165-FPBGA (15x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS8256418GD-250I

DigiKey Part Number
2364-GS8256418GD-250I-ND
Manufacturer
Manufacturer Product Number
GS8256418GD-250I
Description
IC SRAM 288MBIT PAR 165FPBGA
Customer Reference
Detailed Description
SRAM - Synchronous, Standard Memory IC 288Mbit Parallel 250 MHz 165-FPBGA (15x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, Standard
Memory Size
Memory Organization
16M x 18
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FPBGA (15x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10€466.63100€4,666.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€466.63100
Unit Price with VAT:€585.62191