
GS8128418GB-250I | |
|---|---|
DigiKey Part Number | 2364-GS8128418GB-250I-ND |
Manufacturer | |
Manufacturer Product Number | GS8128418GB-250I |
Description | IC SRAM 144MBIT PAR 119FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, Standard Memory IC 144Mbit Parallel 250 MHz 119-FPBGA (22x14) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 250 MHz |
Part Status Active | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, Standard | Supplier Device Package 119-FPBGA (22x14) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €231.82300 | €2,318.23 |
| Unit Price without VAT: | €231.82300 |
|---|---|
| Unit Price with VAT: | €290.93787 |

