
CSHC221-0502B001R1AH | |
|---|---|
DigiKey Part Number | 4217-CSHC221-0502B001R1AHTR-ND - Tape & Reel (TR) 4217-CSHC221-0502B001R1AHCT-ND - Cut Tape (CT) 4217-CSHC221-0502B001R1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHC221-0502B001R1AH |
Description | 2.54MM PITCH HEADER DUAL ROWS SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.65400 | €6.54 |
| 100 | €0.55570 | €55.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.51873 | €207.49 |
| 800 | €0.49394 | €395.15 |
| 1 200 | €0.48001 | €576.01 |
| 2 000 | €0.46302 | €926.04 |
| 2 800 | €0.45215 | €1,266.02 |
| 4 000 | €0.44092 | €1,763.68 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

