
CSHC221-0502B001R1AH | |
|---|---|
DigiKey Part Number | 4217-CSHC221-0502B001R1AHTR-ND - Tape & Reel (TR) 4217-CSHC221-0502B001R1AHCT-ND - Cut Tape (CT) 4217-CSHC221-0502B001R1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHC221-0502B001R1AH |
Description | 2.54MM PITCH HEADER DUAL ROWS SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.280" (7.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.65400 | €6.54 |
| 100 | €0.55570 | €55.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.51873 | €207.49 |
| 800 | €0.49394 | €395.15 |
| 1 200 | €0.48001 | €576.01 |
| 2 000 | €0.46302 | €926.04 |
| 2 800 | €0.45215 | €1,266.02 |
| 4 000 | €0.44092 | €1,763.68 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

