
CSFC205-0502A001R1AH | |
|---|---|
DigiKey Part Number | 4217-CSFC205-0502A001R1AHTR-ND - Tape & Reel (TR) 4217-CSFC205-0502A001R1AHCT-ND - Cut Tape (CT) 4217-CSFC205-0502A001R1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFC205-0502A001R1AH |
Description | 2.00MM HEADER FEMALE DUAL ROWS S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CSFC205-0502A001R1AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.55600 | €5.56 |
| 100 | €0.47230 | €47.23 |
| 500 | €0.42154 | €210.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.38850 | €466.20 |
| 2 400 | €0.36995 | €887.88 |
| 3 600 | €0.35951 | €1,294.24 |
| 6 000 | €0.34680 | €2,080.80 |
| 8 400 | €0.33866 | €2,844.74 |
| 12 000 | €0.33025 | €3,963.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

