
CSCC211-0402A001C1AH | |
|---|---|
DigiKey Part Number | 4217-CSCC211-0402A001C1AHTR-ND - Tape & Reel (TR) 4217-CSCC211-0402A001C1AHCT-ND - Cut Tape (CT) 4217-CSCC211-0402A001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCC211-0402A001C1AH |
Description | 1.00MM FEMALE HEADER DUAL ROWS S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.62500 | €6.25 |
| 100 | €0.53080 | €53.08 |
| 500 | €0.47384 | €236.92 |
| 1 000 | €0.45120 | €451.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.42983 | €1,289.49 |
| 6 000 | €0.40932 | €2,455.92 |
| 9 000 | €0.39779 | €3,580.11 |
| 15 000 | €0.38372 | €5,755.80 |
| 21 000 | €0.37472 | €7,869.12 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |

