
CSCC211-0402A001C1AH | |
|---|---|
DigiKey Part Number | 4217-CSCC211-0402A001C1AHTR-ND - Tape & Reel (TR) 4217-CSCC211-0402A001C1AHCT-ND - Cut Tape (CT) 4217-CSCC211-0402A001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCC211-0402A001C1AH |
Description | 1.00MM FEMALE HEADER DUAL ROWS S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.62500 | €6.25 |
| 100 | €0.53080 | €53.08 |
| 500 | €0.47384 | €236.92 |
| 1 000 | €0.45120 | €451.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.40936 | €1,228.08 |
| 6 000 | €0.38983 | €2,338.98 |
| 9 000 | €0.37884 | €3,409.56 |
| 15 000 | €0.36544 | €5,481.60 |
| 21 000 | €0.35688 | €7,494.48 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |

