


70M-OAC15 | |
|---|---|
DigiKey Part Number | 70M-OAC15-ND |
Manufacturer | |
Manufacturer Product Number | 70M-OAC15 |
Description | AC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 24 ~ 140VAC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Mini | |
Voltage - Input | 15VDC | |
Current - Input | 9 mA | |
Voltage - Output | 24 ~ 140VAC | |
Current - Output | 3A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.18000 | €14.18 |
| Unit Price without VAT: | €14.18000 |
|---|---|
| Unit Price with VAT: | €17.79590 |

