
68B-315-4 | |
---|---|
DigiKey Part Number | GH7901-ND |
Manufacturer | |
Manufacturer Product Number | 68B-315-4 |
Description | SWITCH JOYSTICK PADDLE HALL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
EDA/CAD Models | 68B-315-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Paddle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Rectangular - 35.81mm x 21.34mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Purple Actuator | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €138.07000 | €138.07 |
Unit Price without VAT: | €138.07000 |
---|---|
Unit Price with VAT: | €173.27785 |