cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62R30-01-P

DigiKey Part Number
62R30-01-P-ND
Manufacturer
Manufacturer Product Number
62R30-01-P
Description
ENCODER OPTICAL QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Optical 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.